


TMP300BIDBVR | |
|---|---|
DigiKey Part Number | 296-52786-2-ND - Tape & Reel (TR) 296-52786-1-ND - Cut Tape (CT) 296-52786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP300BIDBVR |
Description | THERMOSTAT PROG ACT LOW SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP300BIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±6°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp, VTemp | |
Selectable Hysteresis | Yes | |
Features | Trip Test | |
Voltage - Supply | 1.8 V ~ 18 V | |
Current - Supply | 110µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.28000 | kr.12.28 |
| 5 | kr.10.89200 | kr.54.46 |
| 10 | kr.10.37200 | kr.103.72 |
| 25 | kr.9.75560 | kr.243.89 |
| 50 | kr.9.33760 | kr.466.88 |
| 100 | kr.8.95310 | kr.895.31 |
| 500 | kr.8.18064 | kr.4,090.32 |
| 1.000 | kr.7.89321 | kr.7,893.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.48587 | kr.22,457.61 |
| 6.000 | kr.7.25614 | kr.43,536.84 |
| 9.000 | kr.7.13062 | kr.64,175.58 |
| Unit Price without VAT: | kr.12.28000 |
|---|---|
| Unit Price with VAT: | kr.15.35000 |











