Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP275AIDGKR

DigiKey Part Number
296-38571-2-ND - Tape & Reel (TR)
296-38571-1-ND - Cut Tape (CT)
296-38571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP275AIDGKR
Description
SENSOR DIGITAL -40C-125C 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMP275AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±0.5°C (±1.5°C)
Test Condition
-20°C ~ 100°C (25°C ~ 100°C)
Operating Temperature
-55°C ~ 127°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.903
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
5kr.8.33000kr.41.65
10kr.7.92500kr.79.25
25kr.7.43800kr.185.95
50kr.7.10960kr.355.48
100kr.6.80850kr.680.85
500kr.6.20242kr.3,101.21
1.000kr.5.97710kr.5,977.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.70770kr.14,269.25
5.000kr.5.52345kr.27,617.25
7.500kr.5.42284kr.40,671.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250