
TMP20AIDCKT | |
|---|---|
DigiKey Part Number | 296-25602-2-ND - Tape & Reel (TR) 296-25602-1-ND - Cut Tape (CT) 296-25602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP20AIDCKT |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP20AIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±2.5°C) | |
Test Condition | -50°C ~ 130°C (-55°C ~ 130°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.96140 | kr.1,240.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| 5 | kr.6.45600 | kr.32.28 |
| 10 | kr.6.12800 | kr.61.28 |
| 25 | kr.5.74600 | kr.143.65 |
| 50 | kr.5.48480 | kr.274.24 |
| 100 | kr.5.24620 | kr.524.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 5 | kr.7.65200 | kr.38.26 |
| 10 | kr.7.13700 | kr.71.37 |
| 25 | kr.6.50720 | kr.162.68 |
| 50 | kr.6.06740 | kr.303.37 |
| 100 | kr.5.65450 | kr.565.45 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |

