
TMP275AQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP275AQDGKRQ1TR-ND - Tape & Reel (TR) 296-TMP275AQDGKRQ1CT-ND - Cut Tape (CT) 296-TMP275AQDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP275AQDGKRQ1 |
Description | SENSOR DIGITAL -40C-125C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b |
Datasheet | Datasheet |
EDA/CAD Models | TMP275AQDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 5 | kr.12.71000 | kr.63.55 |
| 10 | kr.12.12200 | kr.121.22 |
| 25 | kr.11.41520 | kr.285.38 |
| 50 | kr.10.93640 | kr.546.82 |
| 100 | kr.10.49730 | kr.1,049.73 |
| 500 | kr.9.61370 | kr.4,806.85 |
| 1.000 | kr.9.28499 | kr.9,284.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.89183 | kr.22,229.58 |
| 5.000 | kr.8.62286 | kr.43,114.30 |
| 7.500 | kr.8.47595 | kr.63,569.62 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |










