Temperature Sensor Digital, Local -40°C ~ 125°C 9 b SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -40°C ~ 125°C 9 b SOT-23-6
SOT-23-6 PKG

TMP125AIDBVR

DigiKey Part Number
296-28002-2-ND - Tape & Reel (TR)
296-28002-1-ND - Cut Tape (CT)
296-28002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP125AIDBVR
Description
SENSOR DIGITAL -40C-125C SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 9 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TMP125AIDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.5V
Resolution
9 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±2.5°C)
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.231
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.37000kr.13.37
5kr.11.85600kr.59.28
10kr.11.30400kr.113.04
25kr.10.64280kr.266.07
50kr.10.18900kr.509.45
100kr.9.77420kr.977.42
500kr.8.94028kr.4,470.14
1.000kr.8.62977kr.8,629.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.18968kr.24,569.04
6.000kr.7.94146kr.47,648.76
Manufacturers Standard Package
Unit Price without VAT:kr.13.37000
Unit Price with VAT:kr.16.71250