Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-23-6
SOT-23-6 PKG

TMP122AMDBVTEP

DigiKey Part Number
296-24009-2-ND - Tape & Reel (TR)
296-24009-1-ND - Cut Tape (CT)
296-24009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP122AMDBVTEP
Description
SENSOR DIGITAL -40C-125C SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TMP122AMDBVTEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
Output Switch, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±2°C)
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.63.98000kr.63.98
5kr.57.92200kr.289.61
10kr.55.66500kr.556.65
25kr.52.96760kr.1,324.19
50kr.51.12360kr.2,556.18
100kr.49.43510kr.4,943.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.47.41484kr.11,853.71
500kr.46.03276kr.23,016.38
750kr.45.27757kr.33,958.18
1.250kr.44.37878kr.55,473.47
Manufacturers Standard Package
Unit Price without VAT:kr.63.98000
Unit Price with VAT:kr.79.97500