
TMP117AIYBGR | |
|---|---|
DigiKey Part Number | 296-TMP117AIYBGRTR-ND - Tape & Reel (TR) 296-TMP117AIYBGRCT-ND - Cut Tape (CT) 296-TMP117AIYBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP117AIYBGR |
Description | TEMP SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-DSBGA (1.49x0.95) |
Datasheet | Datasheet |
EDA/CAD Models | TMP117AIYBGR Models |
Category | Features Standby Mode, Shutdown Mode, One-Shot, Programmable Limit |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±0.1°C (±0.3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -20°C ~ 50°C (-55°C ~ 150°C) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 150°C | Package / Case 6-UFBGA, DSBGA |
Output Type I2C/SMBus | Supplier Device Package 6-DSBGA (1.49x0.95) |
Voltage - Supply 1.8V ~ 5.5V | Base Product Number |
Resolution 16 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.25000 | kr.35.25 |
| 5 | kr.31.65000 | kr.158.25 |
| 10 | kr.30.32400 | kr.303.24 |
| 25 | kr.28.73800 | kr.718.45 |
| 50 | kr.27.65500 | kr.1,382.75 |
| 100 | kr.26.66100 | kr.2,666.10 |
| 500 | kr.24.66096 | kr.12,330.48 |
| 1.000 | kr.24.03710 | kr.24,037.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.22.85866 | kr.68,575.98 |
| Unit Price without VAT: | kr.35.25000 |
|---|---|
| Unit Price with VAT: | kr.44.06250 |











