
TMP464AIRGTT | |
|---|---|
DigiKey Part Number | 296-46946-2-ND - Tape & Reel (TR) 296-46946-1-ND - Cut Tape (CT) 296-46946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP464AIRGTT |
Description | SENSOR DIGITAL -40C-125C 16QFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 13 b 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TMP464AIRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -55°C ~ 150°C | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 13 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.75°C (±1°C) | |
Test Condition | -40°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.71000 | kr.18.71 |
| 10 | kr.13.97200 | kr.139.72 |
| 25 | kr.12.79320 | kr.319.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.71000 | kr.18.71 |
| 10 | kr.13.97200 | kr.139.72 |
| 25 | kr.12.79320 | kr.319.83 |
| 100 | kr.11.49620 | kr.1,149.62 |
| Unit Price without VAT: | kr.18.71000 |
|---|---|
| Unit Price with VAT: | kr.23.38750 |


