Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP112AQDRLRQ1

DigiKey Part Number
296-47223-2-ND - Tape & Reel (TR)
296-47223-1-ND - Cut Tape (CT)
296-47223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP112AQDRLRQ1
Description
SENSOR DIGITAL -40C-125C 6SOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TMP112AQDRLRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.4V ~ 3.6V
Resolution
12 b
Features
One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest)
±0.3°C (±1°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.71000kr.9.71
5kr.8.60400kr.43.02
10kr.8.19200kr.81.92
25kr.7.69040kr.192.26
50kr.7.35080kr.367.54
100kr.7.04020kr.704.02
500kr.6.41496kr.3,207.48
1.000kr.6.18238kr.6,182.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.77379kr.23,095.16
8.000kr.5.59453kr.44,756.24
Manufacturers Standard Package
Unit Price without VAT:kr.9.71000
Unit Price with VAT:kr.12.13750