TMP112AIDRLT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.7.20000
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP112AIDRLT

DigiKey Part Number
296-24621-2-ND - Tape & Reel (TR)
296-24621-1-ND - Cut Tape (CT)
296-24621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP112AIDRLT
Description
SENSOR DIGITAL -40C-125C SOT563
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-563
Datasheet
 Datasheet
EDA/CAD Models
TMP112AIDRLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.4V ~ 3.6V
Resolution
12 b
Features
One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest)
±0.5°C (±1°C)
Test Condition
-20°C ~ 65°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types