
TMP104YFFR | |
|---|---|
DigiKey Part Number | 296-48717-2-ND - Tape & Reel (TR) 296-48717-1-ND - Cut Tape (CT) 296-48717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP104YFFR |
Description | SENSOR DIGITAL -40C-125C 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TMP104YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMAART Wire | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 8 b | |
Features | One-Shot, Output Switch, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 5 | kr.8.06400 | kr.40.32 |
| 10 | kr.7.67100 | kr.76.71 |
| 25 | kr.7.20160 | kr.180.04 |
| 50 | kr.6.88140 | kr.344.07 |
| 100 | kr.6.58820 | kr.658.82 |
| 500 | kr.5.99868 | kr.2,999.34 |
| 1.000 | kr.5.77941 | kr.5,779.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.46863 | kr.16,405.89 |
| 6.000 | kr.5.29339 | kr.31,760.34 |
| 9.000 | kr.5.19772 | kr.46,779.48 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

