
TMP103CYFFT | |
|---|---|
DigiKey Part Number | 296-32443-2-ND - Tape & Reel (TR) 296-32443-1-ND - Cut Tape (CT) 296-32443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP103CYFFT |
Description | SENSOR DIGITAL -40C-125C 4DSBGA |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TMP103CYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 8 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.21576 | kr.1,553.94 |
| 500 | kr.5.97836 | kr.2,989.18 |
| 750 | kr.5.84881 | kr.4,386.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 5 | kr.8.02400 | kr.40.12 |
| 10 | kr.7.63900 | kr.76.39 |
| 25 | kr.7.17320 | kr.179.33 |
| 50 | kr.6.85440 | kr.342.72 |
| 100 | kr.6.56310 | kr.656.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.25000 | kr.11.25 |
| 5 | kr.9.56800 | kr.47.84 |
| 10 | kr.8.91800 | kr.89.18 |
| 25 | kr.8.12760 | kr.203.19 |
| 50 | kr.7.57580 | kr.378.79 |
| 100 | kr.7.06080 | kr.706.08 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

