Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-6
SOT-23-6 PKG

TMP100MDBVREP

DigiKey Part Number
296-19524-2-ND - Tape & Reel (TR)
296-19524-1-ND - Cut Tape (CT)
296-19524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP100MDBVREP
Description
SENSOR DIGITAL -55C-125C SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TMP100MDBVREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.729
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.52.40000kr.52.40
5kr.47.31200kr.236.56
10kr.45.42800kr.454.28
25kr.43.17360kr.1,079.34
50kr.41.63160kr.2,081.58
100kr.40.21770kr.4,021.77
500kr.39.20396kr.19,601.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.34.80396kr.104,411.88
Manufacturers Standard Package
Unit Price without VAT:kr.52.40000
Unit Price with VAT:kr.65.50000