
TMDSRSLVR | |
|---|---|
DigiKey Part Number | 296-45882-ND |
Manufacturer | |
Manufacturer Product Number | TMDSRSLVR |
Description | DEV KIT FOR C2000 |
Customer Reference | |
Detailed Description | C2000™ Resolver-to-Digital Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Resolver-to-Digital | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |









