

TMDSHVMTRPFCKIT | |
|---|---|
DigiKey Part Number | 296-25715-ND |
Manufacturer | |
Manufacturer Product Number | TMDSHVMTRPFCKIT |
Description | EVAL BOARD FOR TMS320F28X |
Customer Reference | |
Detailed Description | TMS320F28x C2000™, Piccolo™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes | |
Utilized IC / Part | TMS320F28x | |
Primary Attributes | Motors (ACIM, BLDC, PMSM) | |
Secondary Attributes | Power Factor Corrected (PFC) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



