TMDSC2KWRKSHPKIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDSC2KWRKSHPKIT

DigiKey Part Number
296-37561-ND
Manufacturer
Manufacturer Product Number
TMDSC2KWRKSHPKIT
Description
EVAL BOARD FOR TMS320F280X
Customer Reference
Detailed Description
TMS320F280x C2000™, Piccolo™ DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
-
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
9V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
TMS320F280x
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.