
TMDS341APFCR | |
|---|---|
DigiKey Part Number | 296-19741-2-ND - Tape & Reel (TR) 296-19741-1-ND - Cut Tape (CT) 296-19741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMDS341APFCR |
Description | IC INTERFACE SPECIALIZED 80TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3:1 Switchable DVI/HDMI Receiver Interface 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS341APFCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | 3:1 Switchable DVI/HDMI Receiver | |
Interface | DVI, HDMI | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.60000 | kr.32.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.25.47238 | kr.25,472.38 |
| 2.000 | kr.24.93744 | kr.49,874.88 |
| Unit Price without VAT: | kr.32.60000 |
|---|---|
| Unit Price with VAT: | kr.40.75000 |

