
AWCS001207079N0J00 | |
|---|---|
DigiKey Part Number  | 553-AWCS001207079N0J00TR-ND - Tape & Reel (TR) 553-AWCS001207079N0J00CT-ND - Cut Tape (CT) 553-AWCS001207079N0J00DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AWCS001207079N0J00  | 
Description  | INDUCTOR RF  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 9 nH Unshielded Drum Core, Wirewound Inductor 680 mA 100mOhm Max 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 9 nH  | |
Tolerance  | ±5%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 100mOhm Max  | |
Q @ Freq  | 22 @ 250MHz  | |
Frequency - Self Resonant  | 4.16GHz  | |
Ratings  | AEC-Q200  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 250 MHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | 0402  | |
Size / Dimension  | 0.047" L x 0.025" W (1.19mm x 0.64mm)  | |
Height - Seated (Max)  | 0.026" (0.66mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.67200 | kr.6.72 | 
| 100 | kr.0.55230 | kr.55.23 | 
| 1.000 | kr.0.45434 | kr.454.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.40389 | kr.1,615.56 | 
| 8.000 | kr.0.38082 | kr.3,046.56 | 
| 12.000 | kr.0.36796 | kr.4,415.52 | 
| 20.000 | kr.0.35238 | kr.7,047.60 | 
| 28.000 | kr.0.34249 | kr.9,589.72 | 
| 40.000 | kr.0.33232 | kr.13,292.80 | 
| 100.000 | kr.0.30758 | kr.30,758.00 | 
| 200.000 | kr.0.30480 | kr.60,960.00 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 

