
TMCS1108A2BQDR | |
|---|---|
DigiKey Part Number  | 296-TMCS1108A2BQDRTR-ND - Tape & Reel (TR) 296-TMCS1108A2BQDRCT-ND - Cut Tape (CT) 296-TMCS1108A2BQDRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TMCS1108A2BQDR  | 
Description  | SENSOR CURRENT HALL EFFECT 8SOIC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TMCS1108A2BQDR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
For Measuring  | AC/DC  | |
Sensor Type  | ||
Current - Sensing  | -  | |
Number of Channels  | 1  | |
Output  | Ratiometric, Voltage  | |
Sensitivity  | 100mV/A  | |
Frequency  | 80kHz  | |
Linearity  | ±0.5%  | |
Accuracy  | -  | |
Voltage - Supply  | 3V ~ 5.5V  | |
Response Time  | 6.5µs  | |
Current - Supply (Max)  | 6mA  | |
Operating Temperature  | -40°C ~ 125°C  | |
Grade  | -  | |
Qualification  | -  | |
Polarization  | Bidirectional  | |
Mounting Type  | ||
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 | 
| 5 | kr.11.81400 | kr.59.07 | 
| 10 | kr.11.25800 | kr.112.58 | 
| 25 | kr.10.60080 | kr.265.02 | 
| 50 | kr.10.15160 | kr.507.58 | 
| 100 | kr.9.74020 | kr.974.02 | 
| 500 | kr.8.91316 | kr.4,456.58 | 
| 1.000 | kr.8.60525 | kr.8,605.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.8.23713 | kr.20,592.83 | 
| 5.000 | kr.7.98533 | kr.39,926.65 | 
| 7.500 | kr.7.84780 | kr.58,858.50 | 
| Unit Price without VAT: | kr.13.31000 | 
|---|---|
| Unit Price with VAT: | kr.16.63750 | 

