8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCS1107A1UQDR

DigiKey Part Number
296-TMCS1107A1UQDRTR-ND - Tape & Reel (TR)
296-TMCS1107A1UQDRCT-ND - Cut Tape (CT)
296-TMCS1107A1UQDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1107A1UQDR
Description
SENSOR CURRENT HALL EFFECT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
50mV/A
Frequency
80kHz
Linearity
±0.5%
Accuracy
-
Voltage - Supply
3V ~ 5.5V
Response Time
6.5µs
Current - Supply (Max)
6mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Unidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.358
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.32000kr.18.32
5kr.16.30600kr.81.53
10kr.15.57000kr.155.70
25kr.14.69320kr.367.33
50kr.14.09200kr.704.60
100kr.13.54310kr.1,354.31
500kr.12.43780kr.6,218.90
1.000kr.12.02635kr.12,026.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.68136kr.26,703.40
5.000kr.10.36613kr.51,830.65
Manufacturers Standard Package
Unit Price without VAT:kr.18.32000
Unit Price with VAT:kr.22.90000