
TMAG5273A2QDBVT | |
|---|---|
DigiKey Part Number | 296-TMAG5273A2QDBVTTR-ND - Tape & Reel (TR) 296-TMAG5273A2QDBVTCT-ND - Cut Tape (CT) 296-TMAG5273A2QDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5273A2QDBVT |
Description | SEN HALL EFFECT I2C SOT-23-6 |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5273A2QDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±133mT ~ ±266mT | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply (Max) | - | |
Current - Output (Max) | 2mA | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.97000 | kr.7.97 |
| 5 | kr.7.03400 | kr.35.17 |
| 10 | kr.6.68700 | kr.66.87 |
| 25 | kr.6.27320 | kr.156.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.84000 | kr.9.84 |
| 5 | kr.8.36000 | kr.41.80 |
| 10 | kr.7.80000 | kr.78.00 |
| 25 | kr.7.10640 | kr.177.66 |
| 50 | kr.6.62540 | kr.331.27 |
| 100 | kr.6.17470 | kr.617.47 |
| Unit Price without VAT: | kr.7.97000 |
|---|---|
| Unit Price with VAT: | kr.9.96250 |


