Red 630nm LED Indication - Discrete 1.95V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP424SURDTK

DigiKey Part Number
754-WP424SURDTK-ND
Manufacturer
Manufacturer Product Number
WP424SURDTK
Description
LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Red
Wavelength - Peak
645nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Flat Top
Size / Dimension
3.00mm Dia
Lens Size
3mm, T-1
Height (Max)
7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.61500kr.16.15
100kr.1.14550kr.114.55
500kr.0.93278kr.466.39
1.000kr.0.86259kr.862.59
2.000kr.0.80282kr.1,605.64
5.000kr.0.73737kr.3,686.85
10.000kr.0.69646kr.6,964.60
25.000kr.0.65179kr.16,294.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250