
TMAG5123D1CQDBZR | |
|---|---|
DigiKey Part Number | 296-TMAG5123D1CQDBZRTR-ND - Tape & Reel (TR) 296-TMAG5123D1CQDBZRCT-ND - Cut Tape (CT) 296-TMAG5123D1CQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5123D1CQDBZR |
Description | HIGH-VOLTAGE HIGH-PRECISION SWIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5123D1CQDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±13mT Trip, ±6.7mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 5.4mA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 5 | kr.5.81200 | kr.29.06 |
| 10 | kr.5.51000 | kr.55.10 |
| 25 | kr.5.16600 | kr.129.15 |
| 50 | kr.4.92800 | kr.246.40 |
| 100 | kr.4.71100 | kr.471.10 |
| 500 | kr.4.27494 | kr.2,137.47 |
| 1.000 | kr.4.11277 | kr.4,112.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.43571 | kr.4,307.13 |
| 6.000 | kr.1.38127 | kr.8,287.62 |
| 9.000 | kr.1.35157 | kr.12,164.13 |
| 15.000 | kr.1.31622 | kr.19,743.30 |
| 21.000 | kr.1.29415 | kr.27,177.15 |
| 30.000 | kr.1.27174 | kr.38,152.20 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |


