ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C1294NCPDTI3R

DigiKey Part Number
296-46223-2-ND - Tape & Reel (TR)
296-46223-1-ND - Cut Tape (CT)
296-46223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM4C1294NCPDTI3R
Description
IC MCU 32BIT 1MB FLASH 128TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TM4C1294NCPDTI3R Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
6K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
256K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.97V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 20x12b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG
Supplier Device Package
128-TQFP (14x14)
Peripherals
Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT
Package / Case
128-TQFP
Number of I/O
90
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TM4C1290NCPDTI3RTexas Instruments941296-43658-1-NDkr.109.17000Parametric Equivalent
TM4C1292NCPDTI3RTexas Instruments2.797296-TM4C1292NCPDTI3RCT-NDkr.128.83000Parametric Equivalent
TM4C129ENCPDTI3RTexas Instruments1.590296-43660-1-NDkr.150.19000Parametric Equivalent
In-Stock: 218
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.119.64000kr.119.64
10kr.95.20100kr.952.01
25kr.89.08960kr.2,227.24
100kr.82.37440kr.8,237.44
250kr.82.33528kr.20,583.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.75.65642kr.75,656.42
Manufacturers Standard Package
Unit Price without VAT:kr.119.64000
Unit Price with VAT:kr.149.55000