


TM4C123GH6NMRI7R | |
|---|---|
DigiKey Part Number | 296-TM4C123GH6NMRI7RTR-ND - Tape & Reel (TR) 296-TM4C123GH6NMRI7RCT-ND - Cut Tape (CT) 296-TM4C123GH6NMRI7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM4C123GH6NMRI7R |
Description | IC MCU 32BIT 256KB FLASH 157BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 157-BGA Microstar Junior (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.15V ~ 3.63V | |
Data Converters | A/D 24x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 157-BGA Microstar Junior (9x9) | |
Package / Case | 157-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.21000 | kr.85.21 |
| 10 | kr.67.14100 | kr.671.41 |
| 25 | kr.62.62400 | kr.1,565.60 |
| 100 | kr.57.65790 | kr.5,765.79 |
| 250 | kr.55.29140 | kr.13,822.85 |
| 500 | kr.53.86502 | kr.26,932.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.52.69104 | kr.52,691.04 |
| Unit Price without VAT: | kr.85.21000 |
|---|---|
| Unit Price with VAT: | kr.106.51250 |

