Direct

TM4C123GE6PZIR | |
|---|---|
DigiKey Part Number | 296-TM4C123GE6PZIRTR-ND - Tape & Reel (TR) 296-TM4C123GE6PZIRCT-ND - Cut Tape (CT) 296-TM4C123GE6PZIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM4C123GE6PZIR |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C123GE6PZIR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 22x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | Package / Case 100-LQFP |
Number of I/O 69 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM4C123GE6PZI7R | Texas Instruments | 0 | TM4C123GE6PZI7R-ND | kr.55.58417 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.37000 | kr.70.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.55.58417 | kr.55,584.17 |
| Unit Price without VAT: | kr.70.37000 |
|---|---|
| Unit Price with VAT: | kr.87.96250 |




