
FT4232HAQ-TRAY | |
|---|---|
DigiKey Part Number | 768-FT4232HAQ-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | FT4232HAQ-TRAY |
Description | USB HI-SPEED TO QUAD CHANNEL SER |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C, JTAG, Serial, SPI, UART Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | FT4232HAQ-TRAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, JTAG, Serial, SPI, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.08V ~ 1.32V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.62000 | kr.52.62 |
| 10 | kr.51.03700 | kr.510.37 |
| 50 | kr.48.81800 | kr.2,440.90 |
| 100 | kr.46.91660 | kr.4,691.66 |
| 250 | kr.44.88744 | kr.11,221.86 |
| 500 | kr.42.79500 | kr.21,397.50 |
| Unit Price without VAT: | kr.52.62000 |
|---|---|
| Unit Price with VAT: | kr.65.77500 |











