- Microcontroller IC 157-NFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C123BH6NMRI7

DigiKey Part Number
296-TM4C123BH6NMRI7-ND
Manufacturer
Manufacturer Product Number
TM4C123BH6NMRI7
Description
IC MCU 32BIT 256KB FLASH 157BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- Microcontroller IC 157-NFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount
Supplier Device Package
157-NFBGA (9x9)
Package / Case
157-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.82.23000kr.82.23
10kr.64.71900kr.647.19
25kr.60.34160kr.1,508.54
100kr.55.52830kr.5,552.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.82.23000
Unit Price with VAT:kr.102.78750