
TM4C1231H6PZIR | |
|---|---|
DigiKey Part Number | 296-43614-2-ND - Tape & Reel (TR) 296-43614-1-ND - Cut Tape (CT) 296-43614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM4C1231H6PZIR |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1231H6PZIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.63V | |
Data Converters | A/D 22x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.43000 | kr.65.43 |
| 10 | kr.51.05600 | kr.510.56 |
| 25 | kr.47.45600 | kr.1,186.40 |
| 100 | kr.43.49870 | kr.4,349.87 |
| 250 | kr.42.43844 | kr.10,609.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.39.54036 | kr.39,540.36 |
| Unit Price without VAT: | kr.65.43000 |
|---|---|
| Unit Price with VAT: | kr.81.78750 |



