
TM4C1231H6PZI7 | |
|---|---|
DigiKey Part Number | TM4C1231H6PZI7-ND |
Manufacturer | |
Manufacturer Product Number | TM4C1231H6PZI7 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1231H6PZI7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tube | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 22x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Package / Case 100-LQFP |
Number of I/O 69 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.19000 | kr.75.19 |
| 10 | kr.58.94300 | kr.589.43 |
| 90 | kr.50.68478 | kr.4,561.63 |
| 180 | kr.48.97300 | kr.8,815.14 |
| 270 | kr.48.11589 | kr.12,991.29 |
| 540 | kr.46.85894 | kr.25,303.83 |
| 1.080 | kr.45.82411 | kr.49,490.04 |
| Unit Price without VAT: | kr.75.19000 |
|---|---|
| Unit Price with VAT: | kr.93.98750 |



