
TM4C1230H6PMIR | |
|---|---|
DigiKey Part Number | 296-43613-2-ND - Tape & Reel (TR) 296-43613-1-ND - Cut Tape (CT) 296-43613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM4C1230H6PMIR |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1230H6PMIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.63V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.95000 | kr.66.95 |
| 10 | kr.52.32400 | kr.523.24 |
| 25 | kr.48.67080 | kr.1,216.77 |
| 100 | kr.44.65330 | kr.4,465.33 |
| 250 | kr.42.73872 | kr.10,684.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.40.63490 | kr.40,634.90 |
| Unit Price without VAT: | kr.66.95000 |
|---|---|
| Unit Price with VAT: | kr.83.68750 |



