


TLVH432CDBZR | |
|---|---|
DigiKey Part Number | 296-17982-2-ND - Tape & Reel (TR) 296-17982-1-ND - Cut Tape (CT) 296-17982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH432CDBZR |
Description | IC VREF SHUNT ADJ 1.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432CDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.82531 | kr.5,475.93 |
| 6.000 | kr.1.77852 | kr.10,671.12 |
| 9.000 | kr.1.75508 | kr.15,795.72 |
| 15.000 | kr.1.72912 | kr.25,936.80 |
| 21.000 | kr.1.71395 | kr.35,992.95 |
| 30.000 | kr.1.69935 | kr.50,980.50 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |

