


TLVH431QDCKR | |
|---|---|
DigiKey Part Number | 296-18051-2-ND - Tape & Reel (TR) 296-18051-1-ND - Cut Tape (CT) 296-18051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431QDCKR |
Description | IC VREF SHUNT ADJ 1.5% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431QDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.90000 | kr.4.90 |
| 10 | kr.3.50900 | kr.35.09 |
| 25 | kr.3.15280 | kr.78.82 |
| 100 | kr.2.76250 | kr.276.25 |
| 250 | kr.2.57692 | kr.644.23 |
| 500 | kr.2.46480 | kr.1,232.40 |
| 1.000 | kr.2.37257 | kr.2,372.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.25858 | kr.6,775.74 |
| 6.000 | kr.2.20280 | kr.13,216.80 |
| 9.000 | kr.2.17488 | kr.19,573.92 |
| 15.000 | kr.2.14393 | kr.32,158.95 |
| 21.000 | kr.2.12585 | kr.44,642.85 |
| 30.000 | kr.2.10845 | kr.63,253.50 |
| Unit Price without VAT: | kr.4.90000 |
|---|---|
| Unit Price with VAT: | kr.6.12500 |





