


TLVH431QDBZR | |
|---|---|
DigiKey Part Number | 296-17975-2-ND - Tape & Reel (TR) 296-17975-1-ND - Cut Tape (CT) 296-17975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431QDBZR |
Description | IC VREF SHUNT ADJ 1.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.89000 | kr.4.89 |
| 10 | kr.3.49800 | kr.34.98 |
| 25 | kr.3.14280 | kr.78.57 |
| 100 | kr.2.75400 | kr.275.40 |
| 250 | kr.2.56892 | kr.642.23 |
| 500 | kr.2.45716 | kr.1,228.58 |
| 1.000 | kr.2.36521 | kr.2,365.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.25157 | kr.6,754.71 |
| 6.000 | kr.2.19597 | kr.13,175.82 |
| 9.000 | kr.2.16813 | kr.19,513.17 |
| 15.000 | kr.2.13728 | kr.32,059.20 |
| 21.000 | kr.2.11926 | kr.44,504.46 |
| 30.000 | kr.2.10192 | kr.63,057.60 |
| Unit Price without VAT: | kr.4.89000 |
|---|---|
| Unit Price with VAT: | kr.6.11250 |

