
TLVH431BQDBVR | |
|---|---|
DigiKey Part Number | 296-17688-2-ND - Tape & Reel (TR) 296-17688-1-ND - Cut Tape (CT) 296-17688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431BQDBVR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BQDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 10 | kr.3.89700 | kr.38.97 |
| 25 | kr.3.50560 | kr.87.64 |
| 100 | kr.3.07800 | kr.307.80 |
| 250 | kr.2.87448 | kr.718.62 |
| 500 | kr.2.75178 | kr.1,375.89 |
| 1.000 | kr.2.65070 | kr.2,650.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.52583 | kr.7,577.49 |
| 6.000 | kr.2.46474 | kr.14,788.44 |
| 9.000 | kr.2.43413 | kr.21,907.17 |
| 15.000 | kr.2.40022 | kr.36,003.30 |
| 21.000 | kr.2.38041 | kr.49,988.61 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |

