
TLVH431AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-29780-2-ND - Tape & Reel (TR) 296-29780-1-ND - Cut Tape (CT) 296-29780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431AQDBVRQ1 |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.53800 | kr.35.38 |
| 25 | kr.3.18000 | kr.79.50 |
| 100 | kr.2.78640 | kr.278.64 |
| 250 | kr.2.59888 | kr.649.72 |
| 500 | kr.2.48578 | kr.1,242.89 |
| 1.000 | kr.2.39272 | kr.2,392.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.27767 | kr.6,833.01 |
| 6.000 | kr.2.22138 | kr.13,328.28 |
| 9.000 | kr.2.19320 | kr.19,738.80 |
| 15.000 | kr.2.16197 | kr.32,429.55 |
| 21.000 | kr.2.14371 | kr.45,017.91 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

