


TLVH431ACDBZT | |
|---|---|
DigiKey Part Number | 296-TLVH431ACDBZTTR-ND - Tape & Reel (TR) 296-TLVH431ACDBZTCT-ND - Cut Tape (CT) 296-TLVH431ACDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431ACDBZT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431ACDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.46000 | kr.7.46 |
| 10 | kr.5.38800 | kr.53.88 |
| 25 | kr.4.87400 | kr.121.85 |
| 100 | kr.4.30680 | kr.430.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.03624 | kr.1,009.06 |
| 500 | kr.3.87318 | kr.1,936.59 |
| 750 | kr.3.79139 | kr.2,843.54 |
| 1.250 | kr.3.70080 | kr.4,626.00 |
| 1.750 | kr.3.64787 | kr.6,383.77 |
| 2.500 | kr.3.59694 | kr.8,992.35 |
| 6.250 | kr.3.48731 | kr.21,795.69 |
| 12.500 | kr.3.42124 | kr.42,765.50 |
| Unit Price without VAT: | kr.7.46000 |
|---|---|
| Unit Price with VAT: | kr.9.32500 |

