


TLVH431ACDBZR | |
|---|---|
DigiKey Part Number | 296-17968-2-ND - Tape & Reel (TR) 296-17968-1-ND - Cut Tape (CT) 296-17968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431ACDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431ACDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.51500 | kr.25.15 |
| 25 | kr.2.25280 | kr.56.32 |
| 100 | kr.1.96220 | kr.196.22 |
| 250 | kr.1.82376 | kr.455.94 |
| 500 | kr.1.74004 | kr.870.02 |
| 1.000 | kr.1.67110 | kr.1,671.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.58598 | kr.4,757.94 |
| 6.000 | kr.1.54432 | kr.9,265.92 |
| 9.000 | kr.1.52346 | kr.13,711.14 |
| 15.000 | kr.1.50036 | kr.22,505.40 |
| 21.000 | kr.1.48685 | kr.31,223.85 |
| 30.000 | kr.1.47386 | kr.44,215.80 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |



