Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1% 70 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH431ACDBVR

DigiKey Part Number
296-TLVH431ACDBVRTR-ND - Tape & Reel (TR)
296-TLVH431ACDBVRCT-ND - Cut Tape (CT)
296-TLVH431ACDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431ACDBVR
Description
IC VREF SHUNT ADJ 1% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLVH431ACDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.129
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.92000kr.3.92
10kr.2.77800kr.27.78
25kr.2.49240kr.62.31
100kr.2.17400kr.217.40
250kr.2.02236kr.505.59
500kr.1.93106kr.965.53
1.000kr.1.85589kr.1,855.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.76296kr.5,288.88
6.000kr.1.71748kr.10,304.88
9.000kr.1.69471kr.15,252.39
15.000kr.1.66947kr.25,042.05
21.000kr.1.65473kr.34,749.33
30.000kr.1.64055kr.49,216.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.92000
Unit Price with VAT:kr.4.90000

Other Suppliers on DigiKey

3.637In Stock
Ships from Rochester Electronics, LLC