Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9364QPWRQ1

DigiKey Part Number
296-TLV9364QPWRQ1TR-ND - Tape & Reel (TR)
296-TLV9364QPWRQ1CT-ND - Cut Tape (CT)
296-TLV9364QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9364QPWRQ1
Description
AUTOMOTIVE, QUAD, 40-V 10.6-MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
2.6mA (x4 Channels)
Series
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Grade
Automotive
Output Type
Single Ended, Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
25V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
10.6 MHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
10 pA
Supplier Device Package
14-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.172
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.28000kr.15.28
10kr.11.35500kr.113.55
25kr.10.36480kr.259.12
100kr.9.27730kr.927.73
250kr.8.75936kr.2,189.84
500kr.8.51678kr.4,258.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.87223kr.23,616.69
6.000kr.7.71687kr.46,301.22
Manufacturers Standard Package
Unit Price without VAT:kr.15.28000
Unit Price with VAT:kr.19.10000