Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9302IPWR

DigiKey Part Number
296-53514-2-ND - Tape & Reel (TR)
296-53514-1-ND - Cut Tape (CT)
296-53514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9302IPWR
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV9302IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
150µA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.57000kr.4.57
10kr.3.22800kr.32.28
25kr.2.89600kr.72.40
100kr.2.53340kr.253.34
250kr.2.36008kr.590.02
500kr.2.25564kr.1,127.82
1.000kr.2.16961kr.2,169.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.09875kr.4,197.50
4.000kr.2.04045kr.8,161.80
6.000kr.2.01125kr.12,067.50
10.000kr.1.97890kr.19,789.00
14.000kr.1.96000kr.27,440.00
20.000kr.1.94181kr.38,836.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.57000
Unit Price with VAT:kr.5.71250