Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9154IDR

DigiKey Part Number
296-TLV9154IDRTR-ND - Tape & Reel (TR)
296-TLV9154IDRCT-ND - Cut Tape (CT)
296-TLV9154IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9154IDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
125 µV
Current - Supply
560µA (x4 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.463
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.02000kr.12.02
10kr.8.85400kr.88.54
25kr.8.06080kr.201.52
100kr.7.18750kr.718.75
250kr.6.77000kr.1,692.50
500kr.6.51874kr.3,259.37
1.000kr.6.31182kr.6,311.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.09332kr.15,233.30
5.000kr.5.96168kr.29,808.40
7.500kr.5.89576kr.44,218.20
Manufacturers Standard Package
Unit Price without VAT:kr.12.02000
Unit Price with VAT:kr.15.02500