
TLV9151IDBVR | |
|---|---|
DigiKey Part Number | 296-TLV9151IDBVRTR-ND - Tape & Reel (TR) 296-TLV9151IDBVRCT-ND - Cut Tape (CT) 296-TLV9151IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9151IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9151IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.21200 | kr.42.12 |
| 25 | kr.3.79640 | kr.94.91 |
| 100 | kr.3.33850 | kr.333.85 |
| 250 | kr.3.12008 | kr.780.02 |
| 500 | kr.2.98854 | kr.1,494.27 |
| 1.000 | kr.2.88025 | kr.2,880.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.74649 | kr.8,239.47 |
| 6.000 | kr.2.68104 | kr.16,086.24 |
| 9.000 | kr.2.64827 | kr.23,834.43 |
| 15.000 | kr.2.61196 | kr.39,179.40 |
| 21.000 | kr.2.59072 | kr.54,405.12 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |










