
TLV9022QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9022QDGKRQ1TR-ND - Tape & Reel (TR) 296-TLV9022QDGKRQ1CT-ND - Cut Tape (CT) 296-TLV9022QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9022QDGKRQ1 |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output (Typ) 100mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 30µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 95dB |
Part Status Active | Propagation Delay (Max) 100ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Grade Automotive |
Output Type Open-Drain, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input Offset (Max) 1.5mV @ 5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 5pA @ 5V | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.8.69200 | kr.86.92 |
| 25 | kr.7.90720 | kr.197.68 |
| 100 | kr.7.04500 | kr.704.50 |
| 250 | kr.6.63416 | kr.1,658.54 |
| 500 | kr.6.38628 | kr.3,193.14 |
| 1.000 | kr.6.37303 | kr.6,373.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.96696 | kr.14,917.40 |
| 5.000 | kr.5.83715 | kr.29,185.75 |
| 7.500 | kr.5.77217 | kr.43,291.28 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

