Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV8801DBVT

DigiKey Part Number
296-45238-2-ND - Tape & Reel (TR)
296-45238-1-ND - Cut Tape (CT)
296-45238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV8801DBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV8801DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.0015V/µs
Gain Bandwidth Product
6 kHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
550 µV
Current - Supply
450nA
Current - Output / Channel
4.7 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.92000kr.5.92
10kr.4.25000kr.42.50
25kr.3.82960kr.95.74
100kr.3.36930kr.336.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.14940kr.787.35
500kr.3.01682kr.1,508.41
750kr.2.95051kr.2,212.88
1.250kr.2.87689kr.3,596.11
1.750kr.2.83390kr.4,959.32
2.500kr.2.79252kr.6,981.30
6.250kr.2.70347kr.16,896.69
12.500kr.2.64980kr.33,122.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.92000
Unit Price with VAT:kr.7.40000