SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

TLV840NADH29DBVR

DigiKey Part Number
296-TLV840NADH29DBVRTR-ND - Tape & Reel (TR)
296-TLV840NADH29DBVRCT-ND - Cut Tape (CT)
296-TLV840NADH29DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV840NADH29DBVR
Description
LOW-VOLTAGE SUPERVISOR WITH ADJU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.626
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.26000kr.3.26
10kr.2.30400kr.23.04
25kr.2.06080kr.51.52
100kr.1.79200kr.179.20
250kr.1.66348kr.415.87
500kr.1.58604kr.793.02
1.000kr.1.52230kr.1,522.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.44352kr.4,330.56
6.000kr.1.40497kr.8,429.82
9.000kr.1.38567kr.12,471.03
15.000kr.1.36429kr.20,464.35
21.000kr.1.35179kr.28,387.59
30.000kr.1.33976kr.40,192.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.26000
Unit Price with VAT:kr.4.07500