SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

TLV840MADL12DBVRQ1

DigiKey Part Number
296-TLV840MADL12DBVRQ1TR-ND - Tape & Reel (TR)
296-TLV840MADL12DBVRQ1CT-ND - Cut Tape (CT)
296-TLV840MADL12DBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV840MADL12DBVRQ1
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.994
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.74000kr.5.74
10kr.4.12200kr.41.22
25kr.3.71520kr.92.88
100kr.3.26500kr.326.50
250kr.3.05112kr.762.78
500kr.2.92186kr.1,460.93
1.000kr.2.81555kr.2,815.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.37844kr.7,135.32
Manufacturers Standard Package
Unit Price without VAT:kr.5.74000
Unit Price with VAT:kr.7.17500