
TLV810MDBZR | |
|---|---|
DigiKey Part Number | 2156-TLV810MDBZR-296-ND |
Manufacturer | |
Manufacturer Product Number | TLV810MDBZR |
Description | TLV810 - 3-PIN VOLTAGE SUPERVISO |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Bulk: | 48834 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 561 | kr.3.40790 | kr.1,911.83 |
| Unit Price without VAT: | kr.3.40790 |
|---|---|
| Unit Price with VAT: | kr.4.25988 |

