Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
SOT-23-3

TLV803ZDBZR

DigiKey Part Number
296-29197-2-ND - Tape & Reel (TR)
296-29197-1-ND - Cut Tape (CT)
296-29197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV803ZDBZR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV803ZDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.25V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.853
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.05400kr.30.54
25kr.2.73920kr.68.48
100kr.2.39200kr.239.20
250kr.2.22708kr.556.77
500kr.2.12742kr.1,063.71
1.000kr.2.04551kr.2,045.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.94424kr.5,832.72
6.000kr.1.89470kr.11,368.20
9.000kr.1.86988kr.16,828.92
15.000kr.1.84240kr.27,636.00
21.000kr.1.82633kr.38,352.93
30.000kr.1.81087kr.54,326.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750