Parametric Equivalent
Similar
Similar
Similar



TLV803SDBZR | |
|---|---|
DigiKey Part Number | 296-29196-2-ND - Tape & Reel (TR) 296-29196-1-ND - Cut Tape (CT) 296-29196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803SDBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV803SDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.96400 | kr.29.64 |
| 25 | kr.2.65960 | kr.66.49 |
| 100 | kr.2.32250 | kr.232.25 |
| 250 | kr.2.16204 | kr.540.51 |
| 500 | kr.2.06544 | kr.1,032.72 |
| 1.000 | kr.1.98591 | kr.1,985.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.94424 | kr.5,832.72 |
| 6.000 | kr.1.89470 | kr.11,368.20 |
| 9.000 | kr.1.86988 | kr.16,828.92 |
| 15.000 | kr.1.84240 | kr.27,636.00 |
| 21.000 | kr.1.82633 | kr.38,352.93 |
| 30.000 | kr.1.81087 | kr.54,326.10 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |














